さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥437.7 (¥481.47) |
| 10+ | ¥393.12 (¥432.432) |
| 25+ | ¥369.7 (¥406.67) |
| 50+ | ¥346.28 (¥380.908) |
| 100+ | ¥322.87 (¥355.157) |
| 250+ | ¥306.66 (¥337.326) |
| 500+ | ¥274.24 (¥301.664) |
| 1000+ | ¥265.31 (¥291.841) |
製品情報
製品概要
EFM32ZG110F16-B-QFN24R is an EFM32 Zero Gecko 32bit ARM Cortex-M0+ based microcontroller (MCU) with speeds up to 24MHz. Built on top of a low-power platform that includes innovative low energy techniques, fast wake-up times, and energy saving modes, this is ideal for energy sensitive applications. In addition, this device includes 16KB flash, 4KB RAM, 17 Dig I/O pins, 2 x 16bit timers, and multiple communication interfaces. It also features autonomous peripherals, high overall chip and analogue integration, and the performance of the industry standard 32bit ARM CortexM0+ processor, making it perfect for battery-powered systems and systems with high performance, low-energy requirements. Typical applications are energy, gas, water and smart metering, health and fitness applications, smart accessories, alarm and security systems, industrial and home automation.
- Ultra low power operation, 0.5μA current in stop (EM3), with brown-out detection and RAM retention
- 48μA/MHz in EM1, 114μA/MHz in run mode (EM0)
- Fast wake-up time of 2µs, hardware cryptography (AES)
- 4 channel peripheral reflex system (PRS) for autonomous inter-peripheral signalling
- 1× 24-bit real-time counter, watchdog timer with dedicated RC oscillator at 50nA
- Low energy UART, autonomous operation with DMA in deep sleep mode
- 1× analogue comparator, capacitive sensing with up to 5 inputs
- Ultra-efficient power-on reset and brown-out detector
- 2-pin serial wire debug interface, pre-programmed UART Bootloader
- Single power supply range 1.98 to 3.8V, QFN24 package, -40 to 85°C temperature range
技術仕様
EFM32 Family EFM32ZG Series Microcontrollers
32ビット
16KB
QFN-EP
I2C, I2S, SPI, UART, USART
2チャネル
1.98V
-40°C
表面実装
EFM32ZG
0
ARM Cortex-M0+
24MHz
24ピン
17I/O
4KB
12ビット
3.8V
85°C
EFM32
-
法律および環境情報
最後に重要な製造工程が行われた国生産国:South Korea
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書