さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,903.19 (¥2,093.509) |
製品情報
製品概要
EFM32GG11B320F2048GQ100-B is an ARM Cortex-M4 based microcontroller (MCU) with speeds up to 72MHz. In addition, this device includes 2048KB flash, 512KB RAM, 86 Dig I/O Pins, 7 x 16bit timers, and multiple communication interfaces. New features include an SD/MMC/SDIO controller, Octal/Quad-SPI memory controller, 10/100 Ethernet MAC, CAN bus controller, highly robust capacitive sensing, enhanced alpha blending graphics engine, and LESENSE/PCNT enhancements for smart energy meters. These features, combined with ultra-low current active mode and short wake-up time from energy-saving modes, makes this microcontroller well suited for any battery-powered application, as well as other systems requiring high performance and low-energy consumption. Typical applications are smart energy meters, industrial and factory automation, home automation and security, Mid- and high-tier wearables, IoT devices.
- Ultra low energy operation, 80µA/MHz in energy mode 0 (EM0)
- 2.1μA EM2 deep sleep current (RTCC running with state and RAM retention)
- Octal/Quad-SPI memory interface w/ XIP, SD/MMC/SDIO host controller
- 10/100 Ethernet MAC with 802.3az EEE, IEEE1588, dual CAN 2.0 bus controller
- Crystal-free low-energy USB, robust capacitive touch sense
- Hardware cryptographic engine supports AES, ECC, SHA, and TRNG
- Footprint compatible with select EFM32 packages, 5V tolerant I/O
- External Bus Interface for up to 4x256MB of external memory mapped space
- Backup power domain, ultra low-power precision analogue peripherals
- QFP100 package, -40 to +85°C temperature range
技術仕様
EFM32 Family EFM32GG Series Microcontrollers
32ビット
2MB
QFP
CAN, イーサネット, I2C, QSPI, SDIO, SPI, UART, USART, USB
-
1.8V
-40°C
表面実装
EFM32GG11
0
ARM Cortex-M4F
72MHz
100ピン
86I/O
512KB
12ビット
3.8V
85°C
EFM32
-
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Taiwan
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書