さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥2,552.19 (¥2,807.409) |
| 10+ | ¥2,047.3 (¥2,252.03) |
| 25+ | ¥1,904.15 (¥2,094.565) |
| 50+ | ¥1,816.41 (¥1,998.051) |
| 100+ | ¥1,728.66 (¥1,901.526) |
| 250+ | ¥1,643.99 (¥1,808.389) |
製品情報
製品概要
C8051F581-IM is a highly integrated automotive and industrial microcontroller (MCU) that is auto-grade qualified and tested to AEC-Q100 specification. It features a powerful 8051 core with 50MHz performance along with 128KB flash, 8KB RAM. This MCU also offers integrated communication interfaces and a 12bit, 32-channel, 200Ksps ADC and 3 comparators in a 7x7 mm, QFN48 package. With enhanced communication peripherals and robust peripheral set, this is ideal for motor control, sensor interface, parking assistance, seat position and adjustment, fluid level monitoring and other automotive/industrial applications.
- VREF from on-chip VREF, external pin or VDD, internal or external start of conversion source
- Programmable hysteresis and response time, configurable as interrupt or reset source comparator
- On-chip debug circuitry facilitates full speed, nonintrusive in-system debug (no emulator required)
- Supply voltage range from 1.8 to 5.25V, typical operating current is 15mA at 50MHz
- Pipelined instruction architecture; executes 70% of instructions in 1 or 2 system clocks
- LIN 2.1 controller, no crystal required
- External oscillator: crystal, RC, C, or clock (1 or 2 pin modes)
- Can switch between clock sources on-the-fly; useful in power saving modes
- Temperature rating range from -40 to +125°C
技術仕様
C8051 Family C8051F58x Series Microcontrollers
25MHz
48ピン
40I/O
8KB
12ビット
5.25V
125°C
C8051
AEC-Q100
8051
128KB
QFN-EP
EMIF, I2C, SPI, UART
32チャネル
1.8V
-40°C
表面実装
C8051F58x
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:South Korea
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書