さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,742.26 (¥1,916.486) |
| 10+ | ¥1,075.44 (¥1,182.984) |
| 25+ | ¥1,030.53 (¥1,133.583) |
製品情報
製品概要
C8051F338-GM is a highly integrated mixed-signal 8bit microcontroller (MCU) featuring a powerful 8051 core with 25MHz performance. The MCU offers 16KB flash, 0.75KB RAM along with additional communication interfaces and 4 x 16bit timers in a 4x4 mm, QFN24 package. On-chip analogue features include a 10-bit, 16-channel, 200Ksps ADC, 10-bit, 1-ch. DAC, 1 comparator. With on-chip Power-On Reset, VDD monitor, watchdog timer, a ±2 internal oscillator, this MCU is a truly stand-alone system-on-chip solution, making it ideal for applications such as battery chargers, electronic toys and games, motor control, and optical communications.
- VREF from on-chip VREF, external pin or VDD, internal or external start of conversion source
- Programmable hysteresis and response time, configurable as interrupt or reset source comparator
- On-chip debug circuitry facilitates full speed, nonintrusive in-system debug (no emulator required)
- Supply voltage range 2.7 to 3.6V, built-in voltage supply monitor
- Pipelined instruction architecture; executes 70% of instructions in 1 or 2 system clocks
- Hardware enhanced UART, SMBus™ (I2C compatible), and enhanced SPI™ serial ports
- External oscillator: Crystal, RC, C, or clock (1 or 2 pin modes)
- Can switch between clock sources on-the-fly; useful in power saving modes
- QFN-24 package
- Temperature rating range from -40 to +85°C
技術仕様
C8051 Family C8051F33x Series Microcontrollers
25MHz
24ピン
21I/O
768Byte
10ビット
3.6V
85°C
C8051
-
8051
16KB
QFN-EP
I2C, SPI, UART
16チャネル
2.7V
-40°C
表面実装
C8051F33x
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Taiwan
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書