再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥7,519.98 (¥8,271.978) |
| 5+ | ¥7,025.78 (¥7,728.358) |
| 10+ | ¥6,531.58 (¥7,184.738) |
| 25+ | ¥6,267.46 (¥6,894.206) |
| 50+ | ¥5,727.89 (¥6,300.679) |
製品情報
製品概要
C8051F120-GQR is a highly integrated mixed-signal 8bit microcontroller (MCU) featuring a powerful 8051 core with 100MHz performance. This analogue-intensive MCU features a 12bit, 8-ch., 100Ksps ADC, a 12bit, 2-ch. DAC, and 2 comparators. It also offers 128KB flash, 8KB RAM along with 5 x 16bit timers and additional communication interfaces in a 14x14 mm, QFP100 package. With on-chip VDD monitor, Watchdog timer, a ±2 internal oscillator, and high analogue integration, this MCU is a truly stand-alone system-on-chip solution, making it ideal for applications such as portable medical equipment, weigh scales, test equipment, and fibre optic systems among others.
- Data-dependent windowed interrupt generator, built-in temperature sensor
- Can synchronize outputs to timers for jitter-free waveform generation
- Two analogue comparators, voltage reference, VDD monitor/brown-out detector
- On-chip debug circuitry facilitates full-speed, nonintrusive in-circuit/in-system debugging
- IEEE1149.1 compliant boundary scan, complete development kit
- Pipelined instruction architecture; executes 70% of instruction set in 1 or 2 system clocks
- Hardware SMBus™ (I2C™ compatible), SPI™, and two UART serial ports available concurrently
- Dedicated watchdog timer; bi-directional reset pin
- Flexible PLL technology, external oscillator: crystal, RC, C, or clock
- Temperature rating range from -40 to +85°C
技術仕様
C8051 Family C8051F12x Series Microcontrollers
100MHz
100ピン
64I/O
8KB
8ビット, 12ビット
3.6V
85°C
C8051
-
8051
128KB
TQFP
I2C, SPI, UART
16チャネル
3V
-40°C
表面実装
C8051F12x
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Taiwan
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書