さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥24,298.54 (¥26,728.394) |
| 5+ | ¥21,959.59 (¥24,155.549) |
| 10+ | ¥19,620.64 (¥21,582.704) |
| 50+ | ¥19,228.23 (¥21,151.053) |
製品概要
HGV-903U is a high performance omnidirectional antenna designed for the 800MHz / 900MHz ISM band. It is ideally suited for multipoint, non line of sight (NLOS) and mobile applications where high gain and wide coverage is desired. Typical applications include 900MHz Wireless LAN, SCADA, Wireless Video Links, LPWAN/IoT/M2M and 800MHz as well as 900MHz cellular band applications. This antenna features an integral N-Female bulkhead type connector that mounts through the wall of an equipment enclosure. Included with the HGV-903U is a mast mounting kit. Consisting of a heavy-duty steel bracket and a pair of U-bolts, this kit allows installation on masts up to 2.0" in diameter. This omni antenna’s construction features a rugged 1.3" diameter white high intensity fiberglass radome for durability and aesthetics. It is designed for all weather operation. Typical applications include GSM, SCADA applications LPWAN, LoRA, IoT, M2M applications, multipoint applications.
- Integral N-Female connector
- Lightweight fiberglass radome
- Heavy-duty steel mounting bracket
- Rugged industrial grade design
- Superior all weather performance
技術文書 (1)
HGV-903U の代替製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書