さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 5+ | ¥172.68 (¥189.948) |
| 50+ | ¥124.82 (¥137.302) |
| 250+ | ¥120.76 (¥132.836) |
| 500+ | ¥116.69 (¥128.359) |
| 1500+ | ¥112.63 (¥123.893) |
| 3000+ | ¥108.56 (¥119.416) |
製品情報
製品概要
P40-G240-WH is a P40-G series TBU® High-speed protector. This high-speed bidirectional protection component is constructed using MOSFET semiconductor technology, designed to protect against faults caused by short circuits, AC power cross, induction and lightning surges. The TBU® high-speed protector, triggering as a function of the MOSFET, blocks surges and provides an effective barrier behind which sensitive electronics are not exposed to large voltages or currents during surge events. The TBU® device is provided in a surface mount DFN package. Application includes xDSL (ADSL, VDSL, VDSL2), high data rate interface IC protection (LVDS, HDMI, etc.), industrial sensors and controls, general electronics. UL recognized.
- 40V impulse voltage rating, 240mA Iop indicator
- Bidirectional indication
- Extremely high speed performance, low impedance
- Two TBU® protectors in one small package
- Very high bandwidth, GHz compatible, simple, superior circuit protection
- 240mA maximum current through the device that will not cause current blocking
- 350mA typ current for the device to go from normal operating state to protected state
- 480mA maximum current through the device
- 6°C/sec. maximum ramp-down rate
- Operating temperature range from -55 to +125°C
技術仕様
高速 サージ保護装置 IC
-
28VAC
P40-G Series
0
2極
-
PCB - 表面実装
-
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書