ご興味がございましたら、こちらからご登録ください
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥36,866.03 (¥40,552.633) |
製品概要
R0K5010WMS900BE is a Renesas starter kit for RL78/L13 (Kit with CubeSuite+). Renesas starter kit for RL78/L13 is intended as a user-friendly introductory and evaluation tool for the RL78/L13 microcontroller. The board also provides a useful platform for evaluating the Renesas suite of development tools for coding and debugging, using CubeSuite+. The purpose of the board is to enable the user to evaluate the capabilities of the device and its peripherals by giving the user a simple platform on which code can be run only minutes from opening box. It can also prove an invaluable tool in development by providing a useful test platform for code already debugged using one of our more powerful emulation tools.
内容
CPU board, Detachable LCD application board V2, Detachable AD adjustment shaft, Connection cable (USB cable, user interface cable), Quick start guide, DVD-ROM.
技術仕様
Renesas
RL78
-
CPU Board, LCD Application Brd, AD Adjustment Shaft, Cable, Quick Start Guide, DVD-ROM
0
16ビット
-
R5F10WMGAFB
RL78 Family, RL78/L1x Series, RL78/L13 Group Microcontrollers
関連製品
8 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Great Britain
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書