ご興味がございましたら、こちらからご登録ください
| 数量 | 価格(税込み) |
|---|---|
| 1500+ | ¥8,525.31 (¥9,377.841) |
| 4500+ | ¥7,617.02 (¥8,378.722) |
製品情報
製品概要
AD3552R is a low drift, dual channel, ultra-fast, 16bit accuracy, current output digital-to-analogue converter (DAC) that can be configured in multiple voltage span ranges. This operates with a fixed 2.5V reference. Each DAC incorporates three drift compensating feedback resistors for the required external transimpedance amplifier (TIA) that scales the output voltage. Offset and gain scaling registers allow for generation of multiple output span ranges and custom intermediate ranges with full 16bit resolution. The DAC can operate in fast mode for maximum speed or precision mode for maximum accuracy. Application includes instrumentation, hardware in the loop, process control equipment, medical devices, automated test equipment, data acquisition system, programmable voltage sources, and optical communications.
- Resolution is 16bits (min, AVDD = 5.0V ± 5%, DVDD = 1.8V ± 5%<lt/>, -40°C ≤ TA ≤ +105°C)
- 33 MUPS rate in fast mode, 22 MUPS rate in precision mode
- Output voltage settling time is 65ns (typ, 60mV step, 0.1% error, 0V to 5V range)
- Ultra small glitch is <lt/> 50pV×s, ultra low latency is 5ns
- Total harmonic distortion (THD) is -105dB (typ, 0V to 5V range, fOUT = 1KHz)
- Highly configurable output voltage span and offset
- 1.2V and 1.8V logic level compatible range
- Single (classic), dual, and quad SPI modes
- Multiple error detectors, both analogue and digital domains
- 32-lead LFCSP package, temperature range from -40°C to +105°C
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
16bit
QSPI, SPI
LFCSP-EP
シリアル
105°C
-
33MSPS
-
32ピン
-40°C
Dual 16-Bit Current Output DACs
0
技術文書 (1)
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書