さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥2,206.91 (¥2,427.601) |
| 5+ | ¥2,205.94 (¥2,426.534) |
| 10+ | ¥2,205.28 (¥2,425.808) |
| 50+ | ¥2,195.56 (¥2,415.116) |
| 100+ | ¥2,145.34 (¥2,359.874) |
| 250+ | ¥2,127.51 (¥2,340.261) |
製品情報
製品概要
TRI 1-1211 is a TRI 1 series, 1Watt DC to DC converter. This high isolation, regulated DC/DC converter comes in a compact SIP-8 package. The core characteristic of the TRI 1 series is a sophisticated reinforced isolation system which is able to withstand high test voltages (8000VDC for 1s and 3000VAC for 60s) and working voltages (480VACrms). Efficiency allows safe operation from -40°C to +85°C without derating. The device has a ±10% input voltage range and precisely regulated, isolated output voltages. With the latest IT safety certifications (IEC/EN/UL 62368-1) the TRI 1 series is the perfect choice for many demanding low power applications in the industrial, transportation and instrumentation sectors.
- 10.8VDC to 13.2VDC input voltage range, 5VDC output voltage
- 200mA maximum output current, 79% typical efficiency
- Protection against overvoltage and short circuit
- 3-year product warranty
- EN 62368-1, IEC 62368-1, UL 62368-1 safety standards
- PD 2 pollution degree, OVC II (not mains connected) over voltage category
- 60KHz typical (royer) switching frequency
- Operating temperature range from -40°C to +95°C
- Non-conductive plastic (UL 94 V-0 rated) housing, PCB mount
- THD (through-hole device) connection type
技術仕様
ITE
-
1 出力
200mA
-
3kV
固定式
7.5mm
10.8V
TRI 1 Series
SIP
1W
5V
-
調整済
12V
12.5mm
22mm
13.2V
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Taiwan
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書