再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥15,494.44 (¥17,043.884) |
製品情報
製品概要
SCC1 Connectivity kit for Sensirion’s flow meters allows to connect various Sensirion liquid flow sensors to the Sensirion SCC1 cables. This allows the user to read the sensors either with an analogue output or via USB (depending on the SCC1-cable which is used). The kit contains 3 cables which allow to connect products from the SLF3x-, LG16- and LS32-series directly to the M8-connector of the SCC1-series. Additional 2 cables have open leads making it easier connecting sensors from the SLF3x-series or the LG16-series to a microcontroller. The SCC1 connectivity Kit is compatible with the following accessories: SCC1-RS485 2m sensor cable pigtail, SCC1-USB 2m sensor cable, SCC1-ANALOG 2m sensor cable pigtail, SCC1-CURRENT 5m sensor cable pigtail.
- Adapter cable for LG16, SLF3x, LS32 sensors, to connect these to the SCC1-cables
- Set contains adapters for all compatible Sensirion flow sensors
- Allows replacement if the adapter cable of an evaluation or flowmeter kit got broken
内容
5 different adapter cables.
技術仕様
アダプタ ケーブル キット
-
Sensirion 液体流量 センサ および SCC1 ケーブル
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Switzerland
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書