さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 12+ | ¥2,265.22 (¥2,491.742) |
製品情報
製品概要
Amberclens is a unique anti-static foaming cleaner based on a blend of surfactants, solvents, inhibitors and water. Unrivalled in performance, it quickly and easily removes all types of grime soiling from hard surfaces and fabrics. Ideal for cleaning stubborn or ingrained dirt from all hard surfaces, even tough ‘industrial’ grime and residues. Invaluable where water is not readily available. Suitable for use on business machines and office equipment, domestic appliances, worktops, walls, machinery, plant and equipment, cabinets, casings, formica, and vinyl.
- 750ml Trigger
- White foam appearance
- Perfumed, anti-septic odour
- 0.91SG at 25°C
- 10pH value
- Soluble in water and alcohols, insoluble in hydrocarbon solvents
- Classified as extremely flammable under current EC regulations
- Automotive, rail, aerospace and MOD approval
- 360° spray system for all angle use
- Ford motor company tox No. 148491 and meets US approval AMS1550b for use on aircraft interiors
注意
Stored at normal ambient temperatures and has a shelf life of not less than 6 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and flame.
技術仕様
帯電防止
トリガー スプレー
-
0
業務機器, 家庭用電化製品, 布製品
750ml
Amberclens
法律および環境情報
最後に重要な製造工程が行われた国生産国:Great Britain
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書