再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥6,902,595.87 (¥7,592,855.457) |
製品情報
製品概要
MXO4-BNDL is a package bundle of MXO4 series digital oscilloscope 4 channel 200 MHz, MXO-B2415 1.5GHz bandwidth option and MXO4-PK1 Application Bundle. It is a complete package for various applications (General Purpose, General R&D, Power electronics development, Design and validate power conversion, Power supply stability, EMI debugging, Serial bus debugging, Manufacturing test and Repair). The R&S®MXO 4 series is the first of a new generation of oscilloscopes that excels in both performance and value. The instrument sport an impressive 13.3" Full HD capacitive touchscreen and an intuitive user interface. This package includes the waveform generator, frequency response analyser, trigger & decoding (I2C/SPI, UART/RS-232/422/485, CAN/-FD/-XL/LIN).
- Update rate > 4.5 million waveforms per second
- 18bit vertical resolution/12bit ADC
- Deepest in class standard memory: 400Mpoints
- Standard acquisition memory of 400Mpoints on all four channels and an optional 800 Mpts interleaved
内容
MXO4 series digital oscilloscope 4 channel 200MHz, MXO-B2415 1.5GHz bandwidth option, MXO4-PK1 application bundle(MXO4-B6 ARB GENERATOR, MXO4-K510 low speed serial buses, MXO4-K520 automotive protocols, MXO4-K36 frequency response analysis (bode plot)), 700MHz passive probe (10:1) per channel, Accessories bag, Quick start guide, Power cord.
注意
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
技術仕様
MXO 4 Series
1.5GHz
400 Mpts
TFT FHD 静電容量式 タッチスクリーン
3年
0
4 チャネル
5GSPS
234ps
MXO4-BNDL オシロスコープ, MXO-B2415, MXO4-PK1, MXO4-B6, MXO4-K510, MXO4-K520, MXO4-K36
EU, UK
関連製品
7 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Czech Republic
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書