再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥17,583.75 (¥19,342.125) |
| 5+ | ¥15,011.12 (¥16,512.232) |
| 10+ | ¥14,506.08 (¥15,956.688) |
| 20+ | ¥12,007.65 (¥13,208.415) |
製品情報
製品概要
MP008419 is a signal conditioner/ converter/ transducer with configurable Input/output configuration that can be selected via DIP switch combinations. It includes multiple choice of analogue configurations and fast output response time of less than 100ms. It has input signal range from 0-10V DC, 2-10V DC, 0-10ma DC, 2-10ma DC. This product also comes with input supply and signal reverse polarity protection ensuring safe working conditions. It also works robust with wide operating temperature range of 10°C to +55°C. It offers high voltage input impedance of 100kΩ and current input impedance of 200Ω, allowing maximized signal transfer from the source to the circuit and thereby providing accurate and efficient processing.
- Input/output configuration via DIP switch combinations
- Input signal range 0-10V DC, 2-10V DC, 0-10mA DC, 2-10mA DC
- 3-way galvanic isolation of 3.75kV
- Fast output response time of <lt/>100ms
内容
x1 Signal convertor, 22.5 × 83 × 100.5mm.
注意
IP20 protection for terminals and IP40 protection for enclosure.
技術仕様
電流, 電圧
1チャネル
-
1 チャネル
絶縁
0
電流, 電圧
1%
24VDC
DIN レール, パネル マウント
MP Signal Converters
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:India
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書