さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥17,583.75 (¥19,342.125) |
| 5+ | ¥15,011.12 (¥16,512.232) |
| 10+ | ¥14,506.08 (¥15,956.688) |
| 20+ | ¥12,007.65 (¥13,208.415) |
製品情報
製品概要
MP008417 product is a signal conditioner/ converter/ transducer with configurable input/output configuration that can be selected via DIP switch combinations. It includes multiple choice of analogue configurations and a fast output response time of less than 100ms. It has an input signal range from 0-10V DC, 2-10V DC, 0-20ma DC, and 4-20ma DC. This product also comes with input supply and signal reverse polarity protection ensuring safe working conditions. It also works robustly with a wide operating temperature range of 10°C to +55°C. All this comes with a flame-retardant UL94 housing with IP40 protection. Easy DIN installation and LED-indicated power signal make This product a versatile one in its segment.
- Input/output configuration via DIP switch combinations
- Input signal range 0-10V DC, 2-10V DC, 0-20mA DC, 4-20mA DC
- 3-way galvanic isolation of 3.75kV
- Fast output response time of <lt/>100ms
内容
x1 Signal convertor, 22.5 × 83 × 100.5mm.
注意
IP20 protection for terminals and IP40 protection for enclosure.
技術仕様
電流, 電圧
1チャネル
-
1 チャネル
絶縁
0
電流, 電圧
1%
24VDC
DIN レール, パネル マウント
MP Signal Converters
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:India
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書