さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥12,026.21 (¥13,228.831) |
| 5+ | ¥11,706.7 (¥12,877.37) |
| 10+ | ¥11,457.27 (¥12,602.997) |
製品情報
製品概要
MP008381 analogue timer is a cutting-edge device designed for precision and functionality. With its multi-function capability, it offers an impressive array of 10 distinct modes, catering to both non-signal and signal-based applications. From intricate tasks to robust operations, this timer is engineered to meet a variety of timing needs. Experience unparalleled control with its wide time range spanning from 0.1 seconds to an extensive 100 hours, allowing you to tailor the timer to your specific requirements. Moreover, its intelligent design ensures low power consumption, contributing to energy efficiency without compromising performance. Upgrade your timekeeping experience with our analogue timer, the perfect blend of innovation, versatility, and efficiency.
- Multi-function timer with 10 different (non signal & signal based) modes
- Wide voltage range for both AC & DC
- Wide time range of 0.1s - 100h
- LED indications for power and relay status
- Independent settings for both ON Time & OFF Time
- Low power consumption
内容
x1 Time delay relay.
注意
Degree of protection: IP 20 for terminals, IP 30 for enclosure, IP 40 for Front side.
技術仕様
24V
100h
1CO
DIN レール
コネクタ, ねじ
ドライバー スロット
0.1s
-
8A
240V
240V
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:India
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書