再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1000+ | ¥359.7 (¥395.67) |
| 3000+ | ¥321.36 (¥353.496) |
製品情報
製品概要
ADUM341E1BRWZ-RL is a quad-channel digital isolator based on Analog Devices, Inc., iCoupler® technology. Combining high-speed, complementary metal-oxide semiconductor (CMOS) and back-to-back monolithic air core transformer technology, this isolation component provides outstanding performance characteristics and meets CISPR 32/EN 55032 Class B limits at 5Mbps. Application includes serial peripheral interface (SPI) data converter isolation, RS-485, and controller area network with flexible data rate (CAN FD) industrial field bus isolation, PWM controller signal isolation, and general-purpose multichannel isolation.
- High robustness to radiated and conducted noise, low propagation delay
- ±8KV IEC 61000-4-2 ESD protection across isolation barrier
- ±5KV HBM ESD protection on input/output pins
- Minimum pulse width is 6.6ns (within pulse width distortion (PWD) limit, TA = 25°C)
- Minimum data rate is 150Mbps (Within PWD limit, TA = 25°C, VDD1 = VDD2 = 5V)
- Typical propagation delay is 6.2ns (50% input to 50% output, TA = 25°C)
- Typical pulse width distortion is 0.3ns (tPLH − tPHL, TA = 25°C, VDD1 = VDD2 = 5V)
- Max propagation delay skew is 6.1ns (Btw any two units at the same temperature, voltage, and load)
- 16-lead SOIC wide package, temperature range from -40°C to +125°C
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
4チャネル
0
5.5V
16ピン
150Mbps
-
磁気
-40°C
-
0
0
2.25V
WSOIC
0
-
デジタル アイソレータ
10kVrms
125°C
-
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書