998 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,155.31 (¥1,270.841) |
| 5+ | ¥1,041.89 (¥1,146.079) |
| 10+ | ¥999.76 (¥1,099.736) |
| 25+ | ¥949.52 (¥1,044.472) |
| 50+ | ¥915.5 (¥1,007.05) |
| 100+ | ¥883.09 (¥971.399) |
製品概要
AS5147-HTSM is a 14-bit on-axis magnetic rotary position sensor with an 11-bit binary incremental pulse count. It is a high-resolution rotary position sensor for fast absolute angle measurement over a full 360-degree range. This new position sensor is equipped with a revolutionary integrated dynamic angle error compensation (DAEC™) with almost 0 latency. The robust design of the device suppresses the influence of any homogenous external stray magnetic field. A standard 4-wire SPI serial interface allows a host microcontroller to read 14-bit absolute angle position data from the AS5147 and to program non-volatile settings without a dedicated programmer. The AS5147 has been designed to support BLDC motor commutation for the most challenging automotive applications (AEC-Q100 grade 0 automotive qualified) such as electric power steering (EPS), transmission (gearbox, actuator), pump, brake (actuator) and starter and alternator.
- Easy to use – saving costs on DSP, DAEC™ Dynamic angle error compensation
- Good resolution for motor and position control, 14bit core resolution
- Versatile choice of the interface, independent output interfaces: SPI, ABI, UVW, PWM
- No programmer needed (via SPI command), zero position, configuration programmable
- Supports safety challenging applications, self-diagnostics
- Lower system costs (no shielding), immune to external stray field
- Positive supply voltage range from 4.5 to 5.5V (5.0V operation mode)
- Supply current is 15mA maximum
- Sampling rate range from 202 to 247ns (refresh rate at SPI)
- TSSOP-14 package, temperature range from -45 to 150°C
技術仕様
4.5V
TSSOP
4.5V
1mA
150°C
AEC-Q100
0
5.5V
14ピン
5.5V
-40°C
-
SMD
AS5147-HTSM の代替製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Austria
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書