再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥186.35 (¥204.985) |
| 25+ | ¥171.76 (¥188.936) |
| 100+ | ¥155.56 (¥171.116) |
| 490+ | ¥152.45 (¥167.695) |
製品概要
AVR32DD32 is an AVR® DD family of microcontroller that features the well-known AVR® CPU, now running at up to 24MHz across the full supply voltage range of 1.8V to 5.5V. The AVR® DD family is designed to bring real-time control and multi-voltage operation to applications including industrial control, home appliance products, automotive, and the Internet of Things (IoT). The multi-voltage I/O system allows safe bi-directional communication with systems running at a different voltage. This product supports four multi-voltage I/O channels capable of bi-directional communication with external devices running at a higher or lower voltage than the MCU itself. The MVIO system makes the AVR® DD a perfect device for board control, sensor applications, IoT end nodes, and other size-constrained applications, and for sensor fusion in larger systems. This product is recommended for safety-critical applications targeting industrial and automotive products (IEC 61508 and ISO 26262).
- 32KB flash, 4KB SRAM, 256B EPROM
- High-performance AVR RISC CPU with hardware multiplier, external high-frequency oscillator
- Multi-voltage I/O, event system, configurable custom logic
- Single cycle I/O access, two-level interrupt controller, sleep modes idle, standby, power-down
- Single pin programming and debugging interface
- 12-bit differential analog-to-digital converter (ADC)
- 10-bit digital-to-anaalog converter (DAC) with output buffer
- Zero-cross detector (ZCD), analog comparator, serial communication interfaces USART, SPI, I2C
- Timer/counters type A, type B, type D for control applications
- 32 pin, VQFN package, temperature range from -40°C to +85°C (Industrial)
技術仕様
AVR-DD Family AVR32DD Series Microcontrollers
24MHz
32ピン
26I/O
4KB
12ビット
5.5V
85°C
AVR-DD
-
AVR
32KB
VQFN-EP
I2C, TWI, SPI, USART
23チャネル
1.8V
-40°C
表面実装
AVR32DD
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Thailand
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書