さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥72,067.45 (¥79,274.195) |
製品情報
製品概要
APM-MAX-M23-PU-4B is an APM MAX M23 positive LCD advanced panel meter. The APM-MAX-M23 is a multifunctional meter for low-voltage applications, measuring either 0-50mA DC or 0-500mV DC with a shunt. The M23 offers a large screen with a small cut-out, featuring a 60-segment bar graph, a 4-digit display, a starburst messaging area. The unique display combines readability and precision with a colour-changing RGB backlight for real-time visual alerts, delivering clear reading monitoring and measurement. The M23 is user-configurable, with programmable scaling, range, alarm thresholds, and backlight colour. It has two digital outputs, a 4-20mA analogue output, and supports MODBUS® TCP/IP and RTU for seamless integration and communication with other systems. The positive LCD displays black figures on a colour-changing background for bright settings.
- Fully user-configurable digital panel meter
- 81.5mm x 66mm screen - 25% larger than the standard APM
- Remote monitoring with Trumeter cloud when used with Trumeter IoT gateway
- 0.5% voltage accuracy, 0.1% frequency accuracy
- Universal 100–240V AC 50-60Hz PSU
- 4 to 20mA / 0 to 20mA switchable analogue output
- 108mm x 108mm, 64mm deep, fits 2.7in square, or 4in diameter circular cutout
- USB port for custom user settings via the free easy-to-use software
- Scaling & range options: min-max, offset and gain, centre zero, 20 point non-linearization scaling
- 2 alarm setpoints
技術仕様
4
0VDC ~ 10VDC, 0mVDC ~ 500mVDC, 0mA ~ 50mA, 0A ~ 5A, 0Hz ~ 400Hz
68mm
100VAC
-10°C
APM-MAX Series
プロセス / シャント
14.5mm
68mm
240VAC
60°C
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Malaysia
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書