再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥25,063.35 (¥27,569.685) |
製品概要
APM-SHUNT-ANO is an APM shunt meter. It is built for DC current measurements in low-side applications, working in conjunction with an external shunt up to 1000mV. Its high-resolution 0-1V DC input offers an accuracy of 0.1% of the signal or 0.5mV, whichever is greater. The meter’s unique display integrates analogue readability with digital precision. The configuration software enables customization of scale, range, 10 alarm setpoints, colour changing, and messaging. The two independent outputs that can operate as digital (open collector) or analogue (4-20mA) for wider communication. Additionally, the Shunt Meter can be paired with the APM IoT Gateway (sold separately) to unlock powerful remote monitoring capabilities. Monitor readings anytime, anywhere, as well as record and export your data, and receive alerts online and via email with the option to also have SMS notifications. The negative LCD display, with colour figures on a black background, is ideal for low-light conditions.
- Fully user-configurable digital panel meter
- Dynamic colour-changing backlight - green, red, white
- Remote monitoring with Trumeter cloud when used with Trumeter IoT gateway
- 40-segment bar graph display
- Large, high contrast, anti-glare, LCD display with wide viewing angle
- Starburst display area for messages and alarm information
- Scaling & range options: min-max, offset and gain, centre zero, 20 point non-linearization scaling
- 10 alarm setpoints & configurable digital output delay
- Two independent outputs as digital or analogue (4-20mA)
技術仕様
4
0V ~ 1V
68mm
12VDC
-10°C
APM Series
DC 電流
12mm
68mm
24VDC
60°C
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Malaysia
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書