さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥505.56 (¥556.116) |
| 10+ | ¥343.52 (¥377.872) |
| 25+ | ¥315.98 (¥347.578) |
| 50+ | ¥293.29 (¥322.619) |
| 100+ | ¥270.6 (¥297.66) |
| 250+ | ¥268.45 (¥295.295) |
製品情報
製品概要
TJA1103AHN/0Z is a third-generation product of NXP’s successful family of 100BASE-T1 automotive Ethernet controller. It is perfectly suited to support the rapid expansion of Ethernet to the edge of the network or provide a robust connection to domain controllers in the centre of the car. It complies with all state-of-the-art conformance test specifications and is designed according to ISO 26262 to meet ASIL B, providing enhanced monitoring and diagnostic features. The PHY is drop in compatible with TJA1120 to equip assembly options of platform designs with the optimized PHY product for 100Mbps or 1Gbps data rate. Application includes automotive, automotive radar systems, automotive sound systems, automotive vision systems, entry infotainment / connected radio mid to high infotainment / cockpit, V2X communications.
- IEEE802.3bw compliant 100BASE-T1 PHY
- OPEN Alliance TC-1 advanced PHY feature
- IEEE1588v2 / 802.1AS compliant time stamping
- OPEN Alliance TC-10 compliant sleep / wake up
- Single supply capability
- Optimized for automotive use cases
- HVQFN36 package
- Operating temperature range from -40°C to 125°C
技術仕様
イーサネット PHY トランシーバ
-
HVQFN
表面実装
125°C
-
IEEE 1588v2, IEEE 802.1AS
3.3V
36ピン
-40°C
AEC-Q100
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Taiwan
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書