さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥382.31 (¥420.541) |
| 10+ | ¥328.28 (¥361.108) |
| 25+ | ¥314.77 (¥346.247) |
| 50+ | ¥300.53 (¥330.583) |
製品情報
製品概要
RA2L1 series is based on the Arm® Cortex®-M23 core ultra-low power general purpose microcontroller. The optimized processing and Renesas’ low power process technology makes it the industry's most energy-efficient ultra-low power microcontroller. The RA2L1 group supports a wide operating voltage range of 1.6V to 5.5V, and a maximum CPU clock frequency of 48MHz, lower active mode current and standby mode current. The RA2L1 group also features an enhanced Capacitive Touch Sensing Unit (CTSU2), a set of serial communication interfaces, highly accurate converters and timers.
- 128KB program memory, 8KB data flash, 32KB RAM
- Supply voltage range from 1.6V to 5.5V
- 16bit Asynchronous Timer x 2, 16bit x 6-ch, 32bit x 4-ch timer
- 12bit x 19-ch ADC, 12bit x 1-ch DAC
- SCI (UART, simple SPI, simple I2C), SPI/I2C interface
- CAN x 1ch, 2ch low-power analogue comparator
- Capacitive sensing unit 32ch
- AES128, AES256, TRNG security and encryption
- Operating temperature range from -40 to 105°C
- Available in 100 pin LQFP package
技術仕様
RA Family RA2 Series RA2L1 Group Microcontrollers
32ビット
128KB
LQFP
CAN, I2C, SCI, SPI, UART
19チャネル
1.6V
-40°C
表面実装
RA2
0
ARM Cortex-M23
48MHz
100ピン
85I/O
32KB
12ビット
5.5V
105°C
RA
-
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書