さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥2,157.04 (¥2,372.744) |
| 10+ | ¥1,541.95 (¥1,696.145) |
| 25+ | ¥1,382.54 (¥1,520.794) |
| 50+ | ¥1,234.38 (¥1,357.818) |
製品情報
製品概要
RX66N is a 32bit microcontroller for real-time applications such as general-purpose inverters and IoT gateways. It feature has flash memory that can be read with zero wait states from the CPU, delivering superior real-time performance. It is equipped with the third-generation RX CPU core, and the RXv3 core and this high-performance products operate at 120MHz. The real-time control and networking of equipment are realized with a single chip with 4MB flash memory capable of read operations at 120MHz, 1MB of SRAM, and 182 general-purpose I/O ports. The device also supports high-end HMI functionality for advanced display capability. The device also has complete security capability, vital for industrial and consumer equipment today. The RX66N can also contribute to the miniaturization of housing and the shortening of the development cycle.
- RXv3 120MHz CPU core, 2048KB program memory, 32KB data flash, 1024KB RAM
- Supply voltage range from 2.7 to 3.6V
- 179 I/O ports
- Ethernet, 11 x UART, 14 x SPI, 14 x I²C, 2chn x CAN
- 8bit x 4ch, 16bit x 18ch, 32bit x 7ch timer, 12bit x 22ch ADC, 12bit x 1ch DAC
- Human machine interface, 2 watchdog timer, DMA, USB
- 100 pin LFQFP package, operating temperature range from -40 to +85°C
技術仕様
RX Family RX600 Series RX66N Group Microcontrollers
32ビット
2MB
LFQFP
CAN, イーサネット, I2C, SCI, SPI, USB
22チャネル
2.7V
-40°C
表面実装
RX600
0
RX
120MHz
100ピン
78I/O
1MB
12ビット
3.6V
85°C
RX
-
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書