再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥2,768.64 (¥3,045.504) |
| 10+ | ¥2,314.91 (¥2,546.401) |
| 25+ | ¥2,187.73 (¥2,406.503) |
| 50+ | ¥2,098.1 (¥2,307.91) |
| 100+ | ¥1,995.49 (¥2,195.039) |
製品情報
製品概要
RX630 is a 32bit microcontroller with USB, 12bit A/D, and other enhanced peripheral functions. With flash memory capacities from small to large and package pin counts from low to high, the RX630 Group can satisfy the demands of a variety of embedded devices. It is equipped with E2 data flash capable of 100, 000 rewrites and enhanced peripheral functions with increased numbers of channels including timers, USB 2.0 function module, serial communication interface, I²C bus interface, CAN, 10bit and 12bit A/D converter, and 10bit D/A converter. In particular, built-in features such as RTC with a timestamp, temperature sensor, independent WDT, and POR/LVD enable the number of external parts to be reduced.
- RXv1 core 100MHz CPU, 768KB program memory, 32KB data flash, 97KB RAM
- Supply range from 2.7 to 3.6V
- 118 I/O ports
- USB, 13 x UART, 16 x SPI, 17 x I²C
- DMA, 2 watchdog timer
- 8bit x 4ch, 16bit x 22ch timer, 10bit x 8ch, 12bit x 21ch ADC, 10bit x 2ch DAC
- 144 pin LFQFP package
- Operating temperature range from -40 to +85°C
技術仕様
RX Family RX600 Series RX630 Group Microcontrollers
32ビット
768KB
LQFP
CAN, I2C, SCI, SPI, USB
21チャネル
2.7V
-40°C
表面実装
RX600
0
RX
100MHz
144ピン
117I/O
96KB
10ビット, 12ビット
3.6V
85°C
RX
-
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Japan
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書