さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥719.44 (¥791.384) |
| 10+ | ¥550.92 (¥606.012) |
| 25+ | ¥531.48 (¥584.628) |
| 50+ | ¥518.52 (¥570.372) |
| 100+ | ¥505.56 (¥556.116) |
| 250+ | ¥494.21 (¥543.631) |
| 500+ | ¥492.59 (¥541.849) |
| 1000+ | ¥490.97 (¥540.067) |
製品概要
RX130 is a cost-optimized, high performance 32bit microcontroller with enhanced touch key function and 5V operation support. The capacitive touch sensor uses an improved detection method compared to previous products and so has vastly improved noise immunity, sensitivity and water resistance. As a result, malfunctions have been reduced, and touch keys are now able to be applied to a variety of materials like e.g. wood, other than the typical acrylic or glass, it feature is an ideal fit for consumer electronics products that are used in wet environments such as in the kitchen or bath. The RX130 Group has a lot of built-in functional safety hardware, and can easily support the IEC/UL 60730 safety standard for consumer electronics. The RX130 operates at a maximum voltage of up to 5.5V. So it is suitable for applications such as home appliances (washing machine, IH cooking heater) with touch panel function.
- RXv1 32MHz CPU core, 512KB program memory, 8KB data flash, 48KB RAM
- Supply voltage range from 1.8 to 5.5V
- 4 x UART, 5 x SPI, 5 x I²C
- 53 I/O ports
- 8bit x 4ch, 16bit x 8ch timer, 12bit x 14ch ADC, 8bit x 2ch DAC
- Human-machine interface, RTC, 1 watchdog timer, LVD
- 64 pin LFQFP package, temperature range from -40 to +85°C
技術仕様
RX Family RX100 Series RX130 Group Microcontrollers
32ビット
512KB
LFQFP
I2C, SCI, SPI
14チャネル
1.8V
-40°C
表面実装
RX100
0
RX
32MHz
64ピン
52I/O
48KB
12ビット
5.5V
85°C
RX
-
0
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書