さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥839.35 (¥923.285) |
| 10+ | ¥640.53 (¥704.583) |
| 25+ | ¥589.98 (¥648.978) |
| 50+ | ¥539.42 (¥593.362) |
| 100+ | ¥518.48 (¥570.328) |
| 250+ | ¥507.98 (¥558.778) |
| 500+ | ¥492.59 (¥541.849) |
| 1000+ | ¥479.92 (¥527.912) |
製品概要
RL78/G14 series 16bit microcontroller designed to balance the industry's lowest level of consumption current (CPU: 66μA/MHz, standby (STOP): 240nA) and a high calculation performance of 51.2 DMIPS (32MHz). The built-in high-function timer supports three-phase motor control using three-phase complementary PWM output. Built-in safety features (function that detects illegal operation of hardware) enable support for the household appliance safety standard (IEC/UL 60730). This low power, high function, general purpose microcontroller used for motor control, industrial and metering applications.
- RL78 core, maximum 32MHz CPU
- Supply voltage range from 1.6V to 5.5V
- 256KB program memory, 8KB dataflash, 24KB RAM, 74 I/O ports
- 8bit x 8-ch, 16bit x 12-ch timer
- 10bit x 17-ch ADC, 8bit x 2-ch DAC
- RTC, power-on reset, low voltage detection
- DMA (Direct Memory Access) controller
- Temperature range from -40 to 85°C
- Available in 80 pin LQFP package
技術仕様
RL78 Family RL78/G1x Series RL78/G14 Group Microcontrollers
16ビット
256KB
LQFP
I2C, SPI, UART
17チャネル
1.6V
-40°C
表面実装
RL78
0
RL78
32MHz
80ピン
74I/O
24KB
10ビット
5.5V
85°C
RL78/G1x
-
関連製品
2 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Malaysia
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書