さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥294.5 (¥323.95) |
| 10+ | ¥189.13 (¥208.043) |
| 50+ | ¥158.81 (¥174.691) |
| 100+ | ¥128.48 (¥141.328) |
| 250+ | ¥113.08 (¥124.388) |
| 500+ | ¥103.75 (¥114.125) |
| 1000+ | ¥95.92 (¥105.512) |
| 2500+ | ¥90 (¥99) |
製品情報
製品概要
RL78/G12 series is a compact, low-power microcontroller for general-purpose applications ideal for sub-MCU. It balance the industry's lowest level of consumption current (CPU: 63μA/MHz, standby (STOP): 230nA) and a high performance of 32.4 DMIPS (24MHz). It has an onchip oscillator, data flash, A/D converter, and more. Built-in safety features (function that detects illegal operation of hardware) enable support for the household appliance safety standard (IEC/UL 60730). This microcontroller is perfect for sub-microcontrollers of small appliances and consumer and industrial equipment.
- Supply voltage range from 1.8V to 5.5V
- 8KB program memory, 0.75KB RAM
- 18 I/O ports
- Direct memory access
- 12bit x 1ch, 16bit x 4ch timer, 10bit x 11ch ADC
- Operating temperature range from -40 to 85°C
- 20 pin LSSOP package
技術仕様
RL78 Family RL78/G1x Series RL78/G12 Group Microcontrollers
16ビット
8KB
LSSOP
I2C, CSI, UART
11チャネル
1.8V
-40°C
表面実装
RL78
0
RL78
24MHz
20ピン
18I/O
768Byte
10ビット
5.5V
85°C
RL78/G1x
-
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書