さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥330.98 (¥364.078) |
| 10+ | ¥190.49 (¥209.539) |
| 50+ | ¥156.71 (¥172.381) |
| 100+ | ¥147.25 (¥161.975) |
| 250+ | ¥138.07 (¥151.877) |
| 500+ | ¥128.88 (¥141.768) |
| 1000+ | ¥112.27 (¥123.497) |
| 2500+ | ¥111.77 (¥122.947) |
製品情報
製品概要
RL78/G12 series is a compact, low-power microcontroller for general-purpose applications ideal for sub-MCU. It balance the industry's lowest level of consumption current (CPU: 63μA/MHz, standby (STOP): 230nA) and a high performance of 32.4 DMIPS (24MHz). It has an onchip oscillator, data flash, A/D converter, and more. Built-in safety features (function that detects illegal operation of hardware) enable support for the household appliance safety standard (IEC/UL 60730). This microcontroller is perfect for sub-microcontrollers of small appliances and consumer and industrial equipment.
- Supply voltage range from 1.8V to 5.5V
- 8KB program memory, 0.75KB RAM, 2KB data flash
- 18 I/O ports
- Direct memory access
- 12bit x 1ch, 16bit x 4ch timer, 10bit x 11ch ADC
- Operating temperature range from -40 to 105°C
- 20 pin LSSOP package
技術仕様
RL78 Family RL78/G1x Series RL78/G12 Group Microcontrollers
16ビット
8KB
LSSOP
I2C, CSI, UART
11チャネル
1.8V
-40°C
表面実装
RL78
0
RL78
24MHz
20ピン
18I/O
768Byte
10ビット
5.5V
105°C
RL78/G1x
-
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書