さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,570.11 (¥1,727.121) |
| 10+ | ¥1,224.98 (¥1,347.478) |
| 25+ | ¥1,041.89 (¥1,146.079) |
| 50+ | ¥1,041.08 (¥1,145.188) |
| 100+ | ¥1,040.26 (¥1,144.286) |
| 250+ | ¥1,019.46 (¥1,121.406) |
製品情報
製品概要
STM32MP135AAE3 is an Arm® Cortex®-A7 32bit 650MHz MPU for industrial and graphics. The Cortex®-A7 processor includes a 32Kbyte L1 instruction cache, a 32Kbyte L1 data cache and a 128Kbyte level2 cache. The Cortex®-A7 processor is a very energy-efficient application processor designed to provide rich performance in high-end wearables, and other low-power embedded and consumer applications. It provides up to 20% more single thread performance than the Cortex®-A5 and provides similar performance to the Cortex®-A9. The Cortex®-A7 incorporates all features of the high-performance Cortex®-A15 and Cortex®-A17 processors, including virtualization support in hardware, NEON™, and 128bit AMBA®4 AXI bus interface. This device provides an external SDRAM interface supporting external memories up to 8-Gbit density (1 Gbyte), 16bit LPDDR2/LPDDR3 or DDR3/DDR3L up to 533MHz.
- Dual quad-SPI memory interface
- TrustZone® peripherals, 12 x tamper pins including 5 x active tampers
- 1.71V to 3.6V I/Os supply (5 V-tolerant I/Os), POR, PDR, PVD and BOR
- Low-power modes : sleep, stop, LPLV-stop, LPLV-stop2 and standby
- DDR retention in standby mode, controls for PMIC companion chip
- Internal oscillators : 64MHz HSI oscillator, 4MHz CSI oscillator, 32KHz LSI oscillator
- Up to 135 secure I/O ports with interrupt capability, up to 6 wakeup
- 1 x high-speed general-purpose MDMA controller
- ECDSA verification with SCA, HASH (SHA-1, SHA-224, SHA-256, SHA-384, SHA-512, SHA-3), HMAC
- LFBGA289, 289 balls package, -40°C to +125°C junction temperature range
技術仕様
STM32 ファミリー STM32MP1 シリーズ マイクロプロセッサ
-
289ピン
3.6V
CAN, イーサネット, I2C, I2S, SAI, SPI, USB
32ビット
-40°C
-
STM32
0
1Cores
LFBGA
1.71V
650MHz
135I/O
表面実装
125°C
STM32MP1
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Taiwan
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書