さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥8,815.97 (¥9,697.567) |
製品概要
BPS6C-X00 is a BPS series automotive-grade battery safety pressure sensor designed to detect and report thermal runaway events in lithium ion battery packs. It uses a combination of MEMS (Micro- Electromechanical System) and ASIC (Application-Specific Integrated Circuit) technologies to detect pressure changes in the battery packs of electric vehicles and energy storage systems (ESS). The detected value is transmitted to the battery management system (BMS) using CAN (Controller Area Network) communication. The BPS series measures from 50kPa to 300kPa absolute pressure. It has settable warning thresholds for both absolute pressure and rate of change of pressure. The BPS series allows early detection of a thermal runaway event in a lithium-ion battery pack. This product delivers on performance and reliability. The BPS series is automotive qualified and incorporates integrated circuits that are AEC-Q100 qualified to meet higher quality and reliability requirements.
- High accuracy and low temperature drift
- Settable warning thresholds for rate of change of pressure allow use with different equipment types
- Operates in Eco mode and continuous mode
- Supply voltage range from 6VDC to 18VDC
- 6 pins, MCU2 version
- Operating temperature range from -40°C to 105°C [-40°F to 221°F]
技術仕様
絶対圧
CAN
50kPa
300kPa
-
コネクタ
18V
-
105°C
0
ポート無し
絶対圧
12V
ポート無し
25mA
6V
エア
-40°C
BPS Series
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書