再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥86,188.27 (¥94,807.097) |
製品情報
製品概要
0563 0417 is a Testo 417 digital 100mm vane anemometer with App connection. The compact vane anemometer testo 417 was developed to make it as easy as possible for you to take measurements on air inlets and outlets of air conditioning and ventilation systems. The integrated 100 mm vane quickly ensures precise results. Time and point average values as well as the volume flow are automatically calculated in the instrument and shown on the display. This allows balanced residential ventilation systems to be adjusted particularly efficiently - including quick documentation with the testo Smart App. In addition, the App not only supports you in configuring the measuring instrument and takes over display, storage and documentation of the measured values – it also turns your smartphone into a second display.
- Measuring temperature - NTC range from 0 to +50°C with 0.1°C resolution
- Measuring velocity range from 0.3 to 20m/s with 0.01m/s resolution
- Measuring volume flow range from 0 to +99999m³/h with 0.1m³/h resolution
- Easy, fast and precise measurement of flow, volume flow and temperature at air inlets and outlets
- Efficient regulation of balanced residential ventilation and fast documentation with Smart App
- Fast in-app configuration, graph history, second screen and measurement data memory in Smart App
- Timed and point mean value calculation
- IP40/IP20 rated
- Dimension is 236 x 108 x 45mm
内容
Testo 417 - 100mm vane anemometer with App connection, Transport bag, Calibration protocol, 3 x AA batteries.
注意
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
技術仕様
0.3m/s ~ 20m/s
-20°C
-
108mm
417 Series
-
50°C
236mm
45mm
0
TESTO 417 の代替製品
3 見つかった製品
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Germany
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書