再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥14,808.24 (¥16,289.064) |
| 10+ | ¥13,651.53 (¥15,016.683) |
| 25+ | ¥12,915.34 (¥14,206.874) |
| 100+ | ¥12,547.24 (¥13,801.964) |
製品情報
製品概要
ADAQ8092 is a 14bit, 105MSPS, high-speed dual-channel data acquisition (DAQ) μModule® solution. The device incorporates signal conditioning, an analogue-to-digital (ADC) driver, a voltage reference, and an ADC in a single package via system in package (SiP) technology. μModule solutions simplify the development of high-speed data acquisition systems by transferring the design burden, component selection, optimization, and layout from the designer to the device. It enables a 6× footprint reduction. Built-in power supply decoupling capacitors enhance power supply rejection performance, making it a robust DAQ solution. Application includes communications, cellular base stations.
- Dual-channel simultaneously sampling ADC, integrated differential amplifier/ADC driver
- Single-ended to differential conversion, 6× footprint reduction vs. discrete solution
- On-chip reference circuitry with VOCM generation, CMOS, DDR CMOS, or DDR LVDS outputs
- Shutdown and nap modes, serial SPI port for configuration
- Minimum resolution is 14Bits (no missing codes, VCC = 3.3V, TAMB = 25°C)
- Throughput rate range from 1 to 105MSPS (VCC = 3.3V, VDD = OVDD = 1.8V, TAMB = 25°C)
- Typical gain error is ±6%FS (VCC = 3.3V, VDD = OVDD = 1.8V, TAMB = 25°C)
- Typical SNR is 60.5dBFS (VCC = 3.3V, VDD = OVDD = 1.8V, TAMB = 25°C)
- 72-ball chip scale package ball grid array [CSP-BGA]
- Temperature range from -40°C to +105°C
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
14bit
105MSPS
差動, シングル エンド
72ピン
-40°C
CSPBGA
-
200mV
3.6V
パラレル, シリアル, SPI
シングル
105°C
2 Channel 14-Bit ADCs
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書