再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,428.14 (¥1,570.954) |
| 10+ | ¥974.28 (¥1,071.708) |
| 25+ | ¥855.87 (¥941.457) |
| 100+ | ¥841.39 (¥925.529) |
| 250+ | ¥834.15 (¥917.565) |
| 500+ | ¥826.91 (¥909.601) |
| 5000+ | ¥819.67 (¥901.637) |
製品情報
製品概要
AD2428 is an automotive audio bus A²B transceiver. It provides a multichannel, I²S/TDM link over distances of upto 15m between nodes. It embeds bidirectional synchronous pulse-code modulation (PCM) data (for example, digital audio), clock, and synchronization signals onto a single differential wire pair. A²B supports a direct point to point connection and allows multiple, daisychained nodes at different locations to contribute and/or consume time division multiplexed (TDM) channel content. It is widely used in application such as audio communication link, microphone arrays, beamforming, hands free and in car communication, active and road noise cancellation, audio/video conferencing systems etc.
- Multichannel I²S/TDM to I²S/TDM, synchronous clock, phase aligned in all nodes
- Configurable with sigma studio graphical software tool
- Programmable I²S/TDM data rate, upto 32 upstream and 32 downstream channels
- Programmable PDM clock rate, upto 4 high dynamic range microphone inputs
- Unique ID register for each transceiver, crossover or straight-through cabling
- Operating temperature is -40°C to +125°C, AEC-Q100 qualified for automotive applications
- Package style is 32-lead frame chip scale package [LFCSP-SS]
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
レシーバー
-
3V
3.63V
LFCSP-EP
LFCSP-EP
-40°C
105°C
AEC-Q100
0
オーディオ バス トランシーバ
-
-
-
LFCSP-EP
32ピン
-
-
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書