ご興味がございましたら、こちらからご登録ください
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥569.57 (¥626.527) |
| 10+ | ¥498.38 (¥548.218) |
| 25+ | ¥412.94 (¥454.234) |
| 100+ | ¥370.22 (¥407.242) |
| 250+ | ¥341.74 (¥375.914) |
| 500+ | ¥318.96 (¥350.856) |
| 2500+ | ¥315.26 (¥346.786) |
製品情報
製品概要
LTC9111RDE#TRPBF is an industrial SPoE PD controller. It is a IEEE 802.3cg compliant single-pair power over ethernet (SPoE) powered device controller. A wide 2.3V to 60V operating range capability with polarity correction makes this particularly well suited for classification-based systems in building and factory automation. SCCP-based classification ensures full operating voltage is applied by the power sourcing equipment only when a valid PD is connected. This drives two external N-channel MOSFET switches during classification with the micropower operation to minimize reservoir capacitor requirements. An external N-channel MOSFET switch isolates the output capacitance from the connector during classification and inrush. A voltage supervisor enables the external MOSFET when the PD input voltage exceeds the ON voltage threshold for the configured class and after a mandated delay. Application includes building automation, factory automation, security system, and traffic control system.
- 12-pin plastic DFN package, temperature range from -40°C to 150°C
- Supports serial communication classification protocol (SCCP)
- Wakeup signature, integrated 3.5V standby regulator
- 150µA maximum current during classification
- Drives low-side bridge MOSFETs for polarity correction
- Charge pump enhances external N-channel MOSFET
- Pin programmable class configuration
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
IEEE 802.3cg
60V
0
12ピン
52W
-
-40°C
-
DFN-EP
-
PD コントローラ
-
DFN-EP
1チャネル
-
表面実装
150°C
0
-
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書