さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥21,691.72 (¥23,860.892) |
製品情報
製品概要
EVAL-CN0554-RPIZ is a flexible, general-purpose multichannel mixed-signal analogue input/output (I/O) module. The 16 single-ended analogue outputs are software configurable, with ranges of 0 V to 5 V, ±5 V, 0 V to 10 V, and ±15 V. Eight channels of fully differential analogue input are provided with hardware selectable input ranges of ±2.5 V and ±25 V. The circuit is designed to mount directly on top of a Raspberry Pi, providing this popular single board computer an analogue input/output interface. Software control is accessible through the Linux industrial input/output (IIO) framework.
- 8-psuedo differential inputs or 16-sngle-ended inputs
- Selectable input voltage range, up to ±13V
- All power rails derived from the Raspberry Pi
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
回路 評価ボード
0
-
0
0
0
Raspberry Pi 4 Board
0
0
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:United States
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書