3,000 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥147.46 (¥162.206) |
| 10+ | ¥95.61 (¥105.171) |
| 100+ | ¥78.6 (¥86.46) |
| 500+ | ¥75.2 (¥82.72) |
| 1000+ | ¥72.6 (¥79.86) |
| 2500+ | ¥72.45 (¥79.695) |
| 5000+ | ¥72.3 (¥79.53) |
製品情報
製品概要
STM32C011F6U6TR is a mainstream microcontroller based on a high-performance Arm® Cortex®-M0+ 32-bit RISC core operating at up to 48 MHz frequency. Offering a high level of integration, this is suitable for a wide range of applications in consumer, industrial, and appliance domains and is ready for the Internet of Things (IoT) solutions. The device incorporates a memory protection unit (MPU), high-speed embedded memories (6Kbytes of SRAM and up to 32Kbytes of flash program memory with read and write protection), DMA, an extensive range of system functions, enhanced I/Os, and peripherals. The devices offer standard communication interfaces (one I²Cs, one SPI / one I²S, and two USARTs), one 12bit ADC (2.5MSps) with up to 15 channels, a low-power RTC, an advanced control PWM timer, four general-purpose 16bit timers, two watchdog timers, and a SysTick timer.
- General-purpose type, 32Kbytes flash memory
- CRC calculation unit, reset and power management
- Power-on/power-down reset (POR/PDR), programmable brownout reset (BOR)
- Low-power modes sleep, stop, standby, shutdown
- Clock management, 4 to 48MHz crystal oscillator, internal 48MHz RC oscillator (±1 %)
- Up to 18 fast I/Os, all mappable on external interrupt vectors, multiple 5V-tolerant I/Os
- 3-channel DMA controller with flexible mapping, calendar RTC with alarm
- One SPI (24 Mbit/s) with 4- to 16bit programmable bitframe, multiplexed with I²S interface
- 20-pin UFQFPN package type
- Temperature rating range from -40 to 85°C (105°C junction)
技術仕様
STM32 Family STM32C0 Series Microcontrollers
32ビット
32KB
UFQFPN
I2C, I2S, SPI, USART
15チャネル
2V
-40°C
表面実装
STM32C0
0
ARM Cortex-M0+
48MHz
20ピン
18I/O
6KB
12ビット
3.6V
85°C
STM32
-
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書