再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥458.56 (¥504.416) |
| 10+ | ¥390.18 (¥429.198) |
| 100+ | ¥331.6 (¥364.76) |
| 250+ | ¥310.82 (¥341.902) |
| 500+ | ¥295.98 (¥325.578) |
| 1000+ | ¥281.87 (¥310.057) |
製品情報
製品概要
3S504-S330-B00 PN is a 3S5 series 3M™ Mini Stack wiremount socket. It provides a reliable connection with a simple, time-saving termination process while reducing the required board footprint. This connector terminates 3 or 4 wires in a single action. It is a miniature IDC connector for sensor wire connections and features compact design. The compact form factor allows for 30% more board space in comparison with the 3M™ Mini-Clamp connectors. By time-saving termination, wiring time is reduced by approximately 60% compared to crimping connectors. Also features simple termination which helps to reduce errors and provide consistent, reliable connections. With contacts integrated into the housing, handling is simplified with only a single part to manage. It mates with four stacked wire mount connectors in a single action.
- 4 positions, 24 to 22AWG wire size, 0.2 to 0.3mm² nominal conductor cross-sectional area
- Black body colour, contact integrated into housing to simplify handling
- Feature highly reliable double IDC termination
- No need to strip wire to minimize waste and damaging wires
- Easy mating and unmating
- Gives reliable connection with simple, time-saving termination while reducing board footprint
- Wiring time is reduced by approximately 60% compared to crimping connectors
- Handling stacked connectors as a block offers easy mating and unmating
- UL94V-0 PBT resin housing and copper alloy contacts
- Maximum voltage rating is 32V AC/DC, temperature rating is -20°C to 85°C
技術仕様
IDC レセプタクル
3mm
4端子
銅 合金
3S5 Mini Stack Series
メス
1列
ケーブル マウント
金めっきを施した端子
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Japan
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書