さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥2,796.81 (¥3,076.491) |
| 10+ | ¥2,447.22 (¥2,691.942) |
| 25+ | ¥2,027.69 (¥2,230.459) |
| 50+ | ¥2,000.8 (¥2,200.88) |
製品情報
製品概要
S32K322EHT0MPBST is an S32K322 automotive 32-bit MCU that further extends the highly-scalable portfolio of Arm ® Cortex ® - M0+/M4F S32K1xx chips in the automotive industry with the Arm Cortex-M7 core at higher frequency, more memory, ASIL-B, and D rating and advanced security module. With a focus on automotive environment robustness, this product device is well suited to a wide range of applications in electrical harsh environments and is optimized for cost-sensitive applications offering new, space-saving package options. Devices in this series share common peripherals and pin-out, allowing developers to migrate easily within a chip series or among other chip series to take advantage of more memory or feature integration.
- Qualified ordering P/N, general purpose, K3 product family/ARM CortexM7 based
- 2 x M7 core, 2MB memory size, 100Mbps Ethernet MAC
- Temperature range from -40°C to 125°C, 172 pins, PB MaxQFP package
- Voltage range from 2.97V to 5.5V, integrated digital signal processor (DSP)
- Configurable nested vectored interrupt controller (NVIC)
- Single precision floating point unit (FPU)
- QuadSPI support, mixed-signal analog
- One temperature sensor (TempSense)
- Human-machine interface (HMI), up to 235 GPIO pins
- Non-maskable interrupt (NMI), up to 60 pins with wakeup capability
技術仕様
S32K3 Family S32K322 Series Microcontrollers
32ビット
2MB
QFP-EP
CAN, イーサネット, I2C, I2S, LPUART, PWM, SAI, SPI, UART
48チャネル
2.97V
-40°C
表面実装
S32K322 Series
0
ARM Cortex-M7F
160MHz
172ピン
143I/O
256KB
12ビット
5.5V
125°C
S32K3
AEC-Q100
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書