さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥541,053.97 (¥595,159.367) |
製品情報
製品概要
SMX-3001DS is a high-density multiplexer module consists of eight individual (1 x 8) 2-wire multiplexers or eight (1 x 16) 1-wire multiplexers that can be interconnected under program control to configure larger multiplexers as required. This eliminates external wiring and helps reduce unterminated stubs. In contrast to the SMX-3001 the SMX-3001DS has internal residual voltage discharge relays that can be enabled to momentarily short out the measurement path when changing from one input channel to the next. This dissipates any voltage held by the wiring and instrument input capacitance. These relays protect sensitive devices, such as CMOS circuits, from residual voltages caused by previous high-voltage measurements. This feature can also be disabled in low-voltage applications where maximum throughput speed is important. The SMX-3001DS can be controlled programmatically using IviSwtch-compliant calls. Both path level programming and individual relay control are available.
- (8) 1x8, 2-wire fully configurable multiplexer
- Maximum switching voltage of 300VDC, 300VAC
- 2A maximum switching current
- 60W DC, 62.5VA maximum switching power
- <lt/> 8ms switching time
- <lt/> 400mohm path resistance
- Electromechanical, fail-safe relay
注意
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
技術仕様
マルチプレクサ スイッチ モジュール
8チャネル
電気機械式, フェイルセーフ
2A
Ametek SentinelEX PXIe Test and Measurement Suite
0
-
-
300V
109MHz
SMX-3000 Series
法律および環境情報
最後に重要な製造工程が行われた国生産国:United States
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書