さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥8,007 (¥8,807.7) |
製品情報
製品概要
SC0870 is an affordable high quality camera from Raspberry Pi. It offers 12-megapixel resolution and a 7.9mm-diagonal sensor for impressive low-light performance. The M12 Mount variant is designed to work with most interchangeable M12 lenses. The high quality camera is well suited to industrial and consumer applications, including security cameras, which require the highest levels of visual fidelity and/or integration with specialist optics. It is compatible with all models of Raspberry Pi computer from Raspberry Pi 1 Model B onwards.
- Specially designed for use with M12 lenses
- Sony IMX477R back-illuminated 12.3 Megapixel sensor
- 7.9mm sensor (diagonal)
- RAW12/10/8, COMP8 output
- Adjustable back focus: 2.6-11.8mm
- Integrated 1/4"-20 tripod mount
- Compatible with all Raspberry Pi models with full size CSI camera connector
- 200mm ribbon cable included
- Separate connection cable required for Pi 5
- Integrated IR filter
内容
Circuit board carrying a Sony IMX477 sensor, FPC cable, Milled aluminium lens mount with integrated tripod mount, Three lens locking rings (one required plus two spare).
注意事項
Note: This camera module will not function properly without a lens. A lens is not included and must be purchased separately.
注意
Note: not compatible with C/CS mount lenses.
技術仕様
0
-
0
All Raspberry Pi Computer Models from Raspberry Pi 1 Model B Onwards
0
0
高品質 カメラ
0
12.3MP
0
0
技術文書 (1)
関連製品
3 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Great Britain
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書