さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥667,365.86 (¥734,102.446) |
製品情報
製品概要
R240-PMLS is a FiberMASTER™ multimode/ single-mode power meter and quad light source kit, with Inspection port, VFL. The power meter is used to measure attenuation in multimode or single-mode cabling. The power meter’s high dynamic range also allows troubleshooting of LAN and Telecom networks. The power meter support the fibre inspection probe to capture images of the connector on each end of the cabling.
- Test longer fibres, PON systems and maintain accuracy on high-loss fibres
- Touchscreen for ease of use
- Surrounded by thick rubber housing
- Intuitive user interface
- No boot up time or delay, simply turn on and start testing
- Lithium polymer battery for 10 hours continuous usage
- Kickstand for bench use
- A handy stylus is clipped into the back of the tester
- Protective hard carry case
内容
FiberMASTER™ Multimode/single-mode power meter with interchangeable LC/SC/ST/FC/2.5mm/1.25mm connectors, Inspection port, Visual Fault Finder, FiberMASTER™ Quad light source with LC connectors, Power adapter x 2, USB cable x 2, Stylus (4), Carry case x 1, Hanging strap x 2, Cleaning pen 1.25mm (2) and 2.5mm x 2, MM 2m cable LC-SC x 2, MM 2m cable SC-SC x 2, SM 2m cable LC-SC x 2, SM 2m cable SC-SC x 2, Power meter connectors (LC,SC,FC,ST,1.25mm UNIV, 2.5mm UNIV), Quick reference guide x 1.
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:United States
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書