再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥2,178,125.1 (¥2,395,937.61) |
製品情報
製品概要
PXIe-4137 is a 1-channel precision system PXI source measure unit. The PXIe-4137 is a high-precision, system source measure unit (SMU). It features 4-quadrant operation and sources up to 40W of DC power and can pulse up to 500W. Analog-to-digital converter technology helps you perform high-precision measurements with a current resolution of 100fA or high-speed acquisitions up to 1.8MS/s. The module also can maximize stability and measurement accuracy with SourceAdapt technology, which you can use to tune the transient response to match the characteristics of any load. The PXIe-4137 is ideal for a broad range of applications including manufacturing test, board-level test, and lab characterization with devices such as ICs, power management ICs (PMICs), and RFICs and discrete devices including LEDs and optical transceivers.
- Voltage range from -200 to 200V
- DC current range from -1 to 1A
- 0.5ohm to 5Mohm resistance
- 3 years warranty
技術文書 (1)
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Malaysia
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書