再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,367,826.22 (¥1,504,608.842) |
製品情報
製品概要
PCIe‑7842 is a Virtex-5 LX50 FPGA, 200kS/s multifunction reconfigurable I/O device. It features a user-programmable FPGA for high-performance on-board processing and direct control over I/O signals for complete flexibility of system timing and synchronization. You can customize these devices with the LabVIEW FPGA Module to develop applications requiring precise timing and control such as hardware‑in‑the‑loop testing, custom protocol communication, sensor simulation, and high-speed control. The PCIe‑7842 features a dedicated A/D converter per channel for independent timing and triggering. This design offers specialized functionality such as multirate sampling and individual channel triggering, which are outside the capabilities of typical DAQ hardware.
- PCI express bus connector
- Number of bidirectional digital channels are 96
- Analog input voltage range from -10 to 10V
- 40MHz maximum clock rate
- Operating temperature rating range from -20°C to +70°C
技術仕様
Multifunction Reconfigurable I/O Device
16bit
-
-10V ~ 10V
NI DAQ Systems
0
200kSPS
-
96I/O
-20°C ~ +70°C
PCIe-7842
技術文書 (1)
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Hungary
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書