さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥3,936.65 (¥4,330.315) |
製品情報
製品概要
Stepper 12 Click is a compact add-on board that contains a bipolar stepper motor driver. This board features the TB67S549FTG, a two-phase bipolar stepping motor driver from Toshiba Semiconductor. It supports a PWM constant-current control drive without a current sense resistor for motor-current detection owing to the built-in function of the ACDS and allows full-step to 1/32 steps resolution for less motor noise and smoother control. It has a wide operating voltage range of 4.5V to 34V with an output current capacity of 1.5A maximum and several anomaly detection indicators. This Click board™ makes the perfect solution for small stepping motors in various applications such as office automation and commercial and industrial equipment. Stepper 12 Click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.
- Low power consumption
- Capable of controlling one bipolar stepping motor
- Operational in full, half, quarter, 1/8, 1/16, and 1/32 step resolutions
- Built-in a mixed decay mode
- GPIO, I2C interface
- mikroBUS compatibility
- L (57.15 x 25.4 mm) size
技術文書 (1)
法律および環境情報
RoHS
RoHS
製品コンプライアンス証明書