さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥128,032.27 (¥140,835.497) |
製品概要
USB-QUAD08 is a quadrature encoder USB device provides configurable counter input channels along with timer outputs and digital I/O. Features include programmable debounce times, multiple counting modes, and triggering and pacing options. I/O connections are made to ten banks of detachable screw terminals or 37-pin D-type connectors. The 37-pin connectors are pin-compatible with the PCI-QUAD04 for upgrade/migration from a PCI bus, although software migration is required. The USB-QUAD08 is powered by the +5 volt USB supply from your computer.
- Simultaneous input and decoding of up to eight incremental quadrature encoders
- High-speed pulse counter for general counting applications; multiple counting modes supported
- Configurable as single-ended or differential
- 10MHz, 16-, 32-, 48-bit resolution, ±12 volt input range
- Indicator LEDs show the status of each counter/encoder input
- 16 debounce settings
- Configurable as input or output
- Digital input bits accept voltage inputs up to 50VDC (42.4Vpk)
- Digital output bits are open collector, with clamping diodes for CEMF suppression
- Internal/external pacing, internal software trigger and external digital trigger
内容
USB-QUAD08, USB cable, Printed insert: DAQami quick start, MCC packaging assembly/foam, etc.
注意
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
技術仕様
8チャネル
5.25V
-
146mm
-
-
20mA
50mm
245mm
0
技術文書 (1)
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Hungary
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書