再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,293.04 (¥1,422.344) |
| 10+ | ¥1,003 (¥1,103.3) |
| 25+ | ¥930.09 (¥1,023.099) |
| 50+ | ¥908.78 (¥999.658) |
| 100+ | ¥887.46 (¥976.206) |
| 250+ | ¥866.15 (¥952.765) |
| 500+ | ¥862.65 (¥948.915) |
製品情報
製品概要
CY8C4149AZI-S595 is a PSoC™ 4 MCU which is scalable and reconfigurable platform architecture for a family of programmable embedded system controller with an Arm® Cortex®-M0+ CPU. It combines programmable and reconfigurable analogue and digital blocks. PSoC™ 4100S Max is a member of the PSoC™ 4 platform architecture. It is a combination of a microcontroller with standard communication and timing peripherals, a capacitive sensing system with best-in-class performance, programmable general-purpose continuous-time analogue blocks, and programmable connectivity. PSoC™ 4100S Max products are compatible with members of the PSoC™ 4 platform for new applications and design needs.
- 64-TQFP (0.5mm pitch) package, operating temperature range from -40°C to 85°C
- 48MHz max CPU speed, 384KB flash, 2 op-amp (CTBm), 2 CAPSENSE™, 1 12-bit SAR ADC, segment LCD drive
- 1Msps SAR ADC sample rate, 2 LP comparators, 8 TCPWM blocks, 5 SCB blocks
- 1 CAN controller, CRYPTO, I2S, 24 smart Ios, 54 GPIO
- 32-bit MCU subsystem, 48-MHz Arm® Cortex®-M0+ CPU with single-cycle multiply
- Two low-power comparators that operate in deep sleep low-power mode
- Programmable digital, capacitive sensing
- LCD segment drive capability on GPIOs, timing and pulse-width modulation
- Comprehensive collection of multi-platform tools and software libraries
- Quadrature decoder, clock sources, up to 84 programmable GPIO pins
技術仕様
PSOC 4 Family CY8C41xx Series Microcontrollers
32ビット
384KB
TQFP
CAN, I2C, I2S, SPI, UART
16チャネル
1.71V
-40°C
表面実装
PSoC 4100S
0
ARM Cortex-M0+
48MHz
64ピン
54I/O
32KB
12ビット
5.5V
85°C
PSoC 4
-
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Taiwan
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書