さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥612.3 (¥673.53) |
| 10+ | ¥585.82 (¥644.402) |
| 25+ | ¥554.66 (¥610.126) |
| 50+ | ¥534.4 (¥587.84) |
| 100+ | ¥514.15 (¥565.565) |
| 250+ | ¥507.36 (¥558.096) |
| 500+ | ¥500.56 (¥550.616) |
製品情報
製品概要
LSM6DSV16XTR is a high-performance, low-power, 6-axis IMU with sensor fusion, featuring a 3-axis digital accelerometer and a 3-axis digital gyroscope, with a triple core for processing acceleration and angular rate data on three separate channels with dedicated configuration, processing, and filtering. This enables processes in edge computing, leveraging embedded advanced dedicated features such as a FSM for configurable motion tracking and a MCL for contextual awareness with exportable AI features for IoT applications. This embeds an analogue hub able to connect an external analogue input and convert it to a digital signal for processing. Application includes motion tracking and gesture detection, augmented reality / virtual reality / mixed reality applications and metaverse applications, wearables, indoor navigation, Iot and connected devices, smartphones and handheld devices, EIS and OIS for camera applications, vibration monitoring and compensation.
- LGA-14L (2.5 x 3.0 x 0.83mm) package, temperature range from -40 to +85°C
- Triple core for UI, EIS, and OIS data processing, embedded temperature sensor
- Power consumption 0.65mA in combo high-performance mode
- Analog supply voltage range from 1.71V to 3.6V, embedded sensor fusion low-power algorithm
- Independent IO supply, embedded analogue hub for ADC and processing analogue input data
- SPI / I²C & MIPI I3C® v1.1 serial interface with main processor data synchronization
- Machine learning core with exportable features and filters for AI applications
- Significant motion detection, tilt detection
- Standard interrupts free-fall, wakeup, 6D orientation, click and double-click
- Machine learning core with exportable features and filters for AI applications
技術仕様
3軸 ジャイロスコープ, 3軸 加速度センサ
X, Y, Z
LGA
LGA
± 2g, ± 4 g, ± 8 g, ± 16 g
-
-40°C
-
加速度センサ, ジャイロスコープ
1.71V
3.6V
14ピン
± 125°/s, ± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s, ± 4000°/s
I2C, I3C, SPI
85°C
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書