再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥172,968.42 (¥190,265.262) |
製品情報
製品概要
PCIe-8239 is a PCIe, 4-port, GigE vision frame grabber device. It features Power-over-Ethernet (PoE) technology. It provides optimized performance of high-resolution and high-frame rate cameras through the combination of independent Gigabit Ethernet ports and the high-performance GigE Vision driver software. PoE reduces the need for additional external power supplies by powering cameras over the Ethernet bus, which simplifies system design and cabling complexity. It offers a range of features including on-board programmable region of interest, pixel decimation, image scaling, and lookup tables. Hubs connected to ports allow acquisition from additional cameras.
- PCI express bus connector, 4 camera
技術仕様
Frame Grabber Device
PCI Express
-
PCIe-8239
-
4 カメラ
NI Machine Vision Products
0
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Taiwan
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書