再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥67,227.81 (¥73,950.591) |
製品情報
製品概要
E-DIO24 is a 24-channel digital I/O Ethernet device is ideal for network-based applications and remote monitoring and control. The device provides 24 high-drive channels for driving relays, and one counter channel. The E-DIO24 is functionally equivalent to USB-DIO24 Series and USB-1024 Series devices, making application migration easy. Software support includes DAQami, an out-of-the-box application for data logging, visualization, and signal generation. Data can be viewed in real-time or post-acquisition on user-configurable displays. Drivers are included for the most popular applications and programming languages including Visual C++®, Visual C#®, Visual Basic®.NET, DASYLab®, LabVIEW™, Linux®, and Python™.
- 24 individually-configurable digital I/O bits
- ±24mA drive capability
- Digital output alarm
- One 32-bit event counter (shared with a DIO pin)
- Remote network configuration
- DIN-rail compatible
- External power supply included
- Screw terminals for field wiring connections
- Software-paced transfer rates up to 5KHz (typical throughput on a local network)
内容
E-DIO24, 5V 1A power supply, Printed insert: DAQami Quick Start, MCC packaging assembly/foam, etc.
注意
In addition, we have calibration services for this product (Europe only). Visit our calibration service page to see details of what options are available.
技術仕様
USB デジタル I/O デバイス
32bit
-
4.75V ~ 5.25V
Data Acquisition & Control
0
-
-
24I/O
0°C ~ +55°C
-
技術文書 (1)
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Hungary
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書